
51701-10002004BCLF | |
|---|---|
DigiKey Part Number | 51701-10002004BCLF-ND |
Manufacturer | |
Manufacturer Product Number | 51701-10002004BCLF |
Description | CONN HEADER BLADE PWR 24POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 20 Signal, 4 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | kr.50.53640 | kr.26,683.22 |
| Unit Price without VAT: | kr.50.53640 |
|---|---|
| Unit Price with VAT: | kr.63.17050 |

