
51701-10001203CCLF | |
|---|---|
DigiKey Part Number | 51701-10001203CCLF-ND |
Manufacturer | |
Manufacturer Product Number | 51701-10001203CCLF |
Description | CONN HEADER BLADE PWR 15POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 12 Signal, 3 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | kr.35.42053 | kr.23,377.55 |
| Unit Price without VAT: | kr.35.42053 |
|---|---|
| Unit Price with VAT: | kr.44.27566 |

