
51700-10204802CALF | |
|---|---|
DigiKey Part Number | 609-51700-10204802CALF-ND |
Manufacturer | |
Manufacturer Product Number | 51700-10204802CALF |
Description | CONN HEADER BLADE PWR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 48 Signal, 4 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 52 | Current Rating (Amps) 70A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | kr.55.88293 | kr.16,597.23 |
| Unit Price without VAT: | kr.55.88293 |
|---|---|
| Unit Price with VAT: | kr.69.85366 |

