Direct

51415-001AULF | |
|---|---|
DigiKey Part Number | 51415-001AULF-ND |
Manufacturer | |
Manufacturer Product Number | 51415-001AULF |
Description | CONN HEADER BLADE PWR 26POS PCB |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole, Right Angle Blade Power |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 24 Signal, 2 Power |
Part Status Obsolete | Features Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold or Gold, GXT™ |
Connector Style Blade Power | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51415-001LF | Amphenol CS (FCI) | 2.057 | 609-2077-ND | kr.39.94000 | Direct |


