
48046-000LF | |
|---|---|
DigiKey Part Number | 609-48046-000LFTR-ND - Tape & Reel (TR) 609-48046-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48046-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48046-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.2.07000 | kr.20.70 |
| 25 | kr.1.94000 | kr.48.50 |
| 50 | kr.1.84860 | kr.92.43 |
| 100 | kr.1.75960 | kr.175.96 |
| 250 | kr.1.64912 | kr.412.28 |
| 500 | kr.1.57032 | kr.785.16 |
| 1.000 | kr.1.49524 | kr.1,495.24 |
| 2.500 | kr.1.40156 | kr.3,503.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.27095 | kr.12,709.50 |
| 20.000 | kr.1.21032 | kr.24,206.40 |
| 30.000 | kr.1.17620 | kr.35,286.00 |
| 50.000 | kr.1.13461 | kr.56,730.50 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |

























