
10179681-10001LF | |
|---|---|
DigiKey Part Number | 609-10179681-10001LFTR-ND - Tape & Reel (TR) 609-10179681-10001LFCT-ND - Cut Tape (CT) 609-10179681-10001LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10179681-10001LF |
Description | BATTERY RECEPTACLE RIGHT ANGLE 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.118" (3.00mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Style Battery | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.118" (3.00mm) | Current Rating (Amps) 5 A |
Mounting Type Through Hole | Material - Insulation Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.88000 | kr.35.88 |
| 10 | kr.30.49500 | kr.304.95 |
| 25 | kr.28.58320 | kr.714.58 |
| 50 | kr.27.21880 | kr.1,360.94 |
| 100 | kr.25.91920 | kr.2,591.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.24.59710 | kr.5,165.39 |
| 420 | kr.23.42357 | kr.9,837.90 |
| 630 | kr.22.76332 | kr.14,340.89 |
| 1.050 | kr.21.95813 | kr.23,056.04 |
| 1.470 | kr.21.44348 | kr.31,521.92 |
| 2.100 | kr.20.91134 | kr.43,913.81 |
| Unit Price without VAT: | kr.35.88000 |
|---|---|
| Unit Price with VAT: | kr.44.85000 |




