
10164367-0120LF | |
|---|---|
DigiKey Part Number | 609-10164367-0120LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164367-0120LF |
Description | 1.0MM PITCH, RECEPTACLE,-ACTIVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164367-0120LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.33640 | kr.33.41 |
| 50 | kr.1.27240 | kr.63.62 |
| 100 | kr.1.21220 | kr.121.22 |
| 250 | kr.1.13588 | kr.283.97 |
| 500 | kr.1.08160 | kr.540.80 |
| 1.000 | kr.1.02982 | kr.1,029.82 |
| 2.500 | kr.0.96530 | kr.2,413.25 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

