
10164210-3010LF | |
|---|---|
DigiKey Part Number | 609-10164210-3010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164210-3010LF |
Description | 1.0MM PITCH, RECEPTACLE,-2X15POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164210-3010LF Models |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M40-1201500 | Harwin Inc. | 250 | 952-3899-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.42000 | kr.35.50 |
| 50 | kr.1.35160 | kr.67.58 |
| 100 | kr.1.28700 | kr.128.70 |
| 250 | kr.1.20636 | kr.301.59 |
| 500 | kr.1.14868 | kr.574.34 |
| 1.000 | kr.1.09378 | kr.1,093.78 |
| 2.500 | kr.1.02526 | kr.2,563.15 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


