
10155244-15111LF | |
|---|---|
DigiKey Part Number | 609-10155244-15111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155244-15111LF |
Description | 10155244-15111LF-HSG 1.25MM NY66 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.87879 | kr.4,393.95 |
| Unit Price without VAT: | kr.0.87879 |
|---|---|
| Unit Price with VAT: | kr.1.09849 |


