



10153301-20111LF | |
|---|---|
DigiKey Part Number | 609-10153301-20111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10153301-20111LF |
Description | 2.54MM PC104,2*20P,DIP=12.2,TH,G |
Customer Reference | |
Detailed Description | 40 Connector Stackthrough, (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 10153301-20111LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Stackthrough, (PC/104) | Color Black |
Connector Style PC/104 | Current Rating (Amps) 3A |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 12V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |

