
10140903-1816E2LF | |
|---|---|
DigiKey Part Number | 609-10140903-1816E2LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140903-1816E2LF |
Description | EHPCE VR STB 18MP16S-BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 (16 + 18 Power) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Blue |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold, GXT™ |
Number of Positions/Bay/Row 9; 8 | Color Blue |
Number of Positions 34 (16 + 18 Power) | Material - Insulation Thermoplastic, Glass Filled |
Card Thickness 0.062" (1.57mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.92.71317 | kr.66,753.48 |
| Unit Price without VAT: | kr.92.71317 |
|---|---|
| Unit Price with VAT: | kr.115.89146 |

