
10135175-06110LF | |
|---|---|
DigiKey Part Number | 10135175-06110LF-ND |
Manufacturer | |
Manufacturer Product Number | 10135175-06110LF |
Description | CONN PLUG HSG 6POS 1.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10135175-06110LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.1.14625 | kr.20,632.50 |
| Unit Price without VAT: | kr.1.14625 |
|---|---|
| Unit Price with VAT: | kr.1.43281 |

