10116136-001LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.18.13489
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.15.75633
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 111
Unit Price: kr.18.06000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.659
Unit Price: kr.12.26000
Datasheet

Parametric Equivalent


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 4.144
Unit Price: kr.7.22000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 882
Unit Price: kr.6.39000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 4.981
Unit Price: kr.4.39000
Datasheet

Parametric Equivalent


GCT
In Stock: 2.605
Unit Price: kr.4.06000
Datasheet
10116136-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10116136-001LF

DigiKey Part Number
10116136-001LF-ND
Manufacturer
Manufacturer Product Number
10116136-001LF
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10116136-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.