10110818-3050LF is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: kr.464.71408
Datasheet
20 Position SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10110818-3050LF

DigiKey Part Number
609-3978-ND
Manufacturer
Manufacturer Product Number
10110818-3050LF
Description
CABLE ASSY SFP+ M-M 5M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Datasheet
 Datasheet
EDA/CAD Models
10110818-3050LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol ICC (FCI)
Usage
External
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Color
Black
Cable Connectors
SFP+
Shielding
Unshielded
Number of Positions
20
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Current - Max/Contact
500 mA
Gender
Male to Male
Frequency - Max
10Gbps
Fastening Type
Latch Lock, Push-Pull
Operating Temperature
-20°C ~ 85°C
Features
Passive, Pull Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1410-P-11-00-5.003M03M10647-NDkr.464.71408Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8kr.187.77500kr.1,502.20
Manufacturers Standard Package
Unit Price without VAT:kr.187.77500
Unit Price with VAT:kr.234.71875
Alternate Length
CABLE ASSY SFP+ M-M 500MM
In-Stock: 0
Unit Price: kr.115.19150
CABLE ASSY SFP+ M-M 1M
In-Stock: 0
Unit Price: kr.123.03700
CABLE ASSY SFP+ M-M 3M
In-Stock: 0
Unit Price: kr.130.99500