
10081215-6015EHLF | |
|---|---|
DigiKey Part Number | 10081215-6015EHLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10081215-6015EHLF |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Contact Finish Thickness Flash |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |

