Similar




10051922-2610ELF | |
|---|---|
DigiKey Part Number | 609-10051922-2610ELFTR-ND - Tape & Reel (TR) 609-10051922-2610ELFCT-ND - Cut Tape (CT) 609-10051922-2610ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-2610ELF |
Description | CONN FPC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-2610ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1734592-6 | TE Connectivity AMP Connectors | 0 | A101310TR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.48720 | kr.87.18 |
| 50 | kr.3.32080 | kr.166.04 |
| 100 | kr.3.16180 | kr.316.18 |
| 250 | kr.2.96356 | kr.740.89 |
| 500 | kr.2.82194 | kr.1,410.97 |
| 1.000 | kr.2.68715 | kr.2,687.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.2.41657 | kr.10,874.57 |
| 9.000 | kr.2.30129 | kr.20,711.61 |
| 13.500 | kr.2.23643 | kr.30,191.81 |
| 22.500 | kr.2.15733 | kr.48,539.93 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


