
10051922-1010EHLF | |
|---|---|
DigiKey Part Number | 609-6043-2-ND - Tape & Reel (TR) 609-6043-1-ND - Cut Tape (CT) 609-6043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1010EHLF |
Description | CONN FPC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1010EHLF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.48700 | kr.34.87 |
| 25 | kr.3.26880 | kr.81.72 |
| 50 | kr.3.11160 | kr.155.58 |
| 100 | kr.2.96330 | kr.296.33 |
| 250 | kr.2.77744 | kr.694.36 |
| 500 | kr.2.64466 | kr.1,322.33 |
| 1.000 | kr.2.51837 | kr.2,518.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.2.26475 | kr.10,191.38 |
| 9.000 | kr.2.15670 | kr.19,410.30 |
| 13.500 | kr.2.09591 | kr.28,294.78 |
| 22.500 | kr.2.02178 | kr.45,490.05 |
| 31.500 | kr.1.97440 | kr.62,193.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |









