
UE75A205000T | |
|---|---|
DigiKey Part Number | 664-UE75A205000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UE75A205000T |
Description | SFP CONNR ROHS 15AU AUFLASH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE75A205000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.30048 | kr.2,650.24 |
| Unit Price without VAT: | kr.5.30048 |
|---|---|
| Unit Price with VAT: | kr.6.62560 |


