
NTHCPP23A10005S | |
|---|---|
DigiKey Part Number | 664-NTHCPP23A10005S-ND |
Manufacturer | |
Manufacturer Product Number | NTHCPP23A10005S |
Description | NETBRIDGE+ CABLE ASS'Y, 2X3, FEM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.490.85000 | kr.490.85 |
| 10 | kr.417.21800 | kr.4,172.18 |
| 25 | kr.416.02520 | kr.10,400.63 |
| Unit Price without VAT: | kr.490.85000 |
|---|---|
| Unit Price with VAT: | kr.613.56250 |


