


MUSBR4593M0 | |
|---|---|
DigiKey Part Number | 664-MUSBR4593M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR4593M0 |
Description | CONN RCPT USB3.0 A STACKED PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR4593M0 Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 18 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount, Through Hole | Insulation Color Blue |
Mounting Feature Flange, Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.53000 | kr.173.53 |
| 10 | kr.147.50000 | kr.1,475.00 |
| 40 | kr.133.75825 | kr.5,350.33 |
| 80 | kr.127.37700 | kr.10,190.16 |
| 120 | kr.123.78742 | kr.14,854.49 |
| 280 | kr.116.61275 | kr.32,651.57 |
| 520 | kr.111.63606 | kr.58,050.75 |
| Unit Price without VAT: | kr.173.53000 |
|---|---|
| Unit Price with VAT: | kr.216.91250 |







