
MRJR94810C | |
|---|---|
DigiKey Part Number | 664-MRJR94810C-ND |
Manufacturer | |
Manufacturer Product Number | MRJR94810C |
Description | MRJR SERIES CAT 6A RUGGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | MRJR94810C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.11000 | kr.90.11 |
| 10 | kr.76.57400 | kr.765.74 |
| 40 | kr.69.43750 | kr.2,777.50 |
| 80 | kr.66.12300 | kr.5,289.84 |
| 120 | kr.64.25917 | kr.7,711.10 |
| 280 | kr.60.53257 | kr.16,949.12 |
| 520 | kr.57.94829 | kr.30,133.11 |
| 1.000 | kr.55.33907 | kr.55,339.07 |
| Unit Price without VAT: | kr.90.11000 |
|---|---|
| Unit Price with VAT: | kr.112.63750 |











