Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 9 Position
L777RRE09PVF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L777RRE09PVF

DigiKey Part Number
L777RRE09PVF-ND
Manufacturer
Manufacturer Product Number
L777RRE09PVF
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
L777RRE09PVF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Grounding Indents
Packaging
Tray
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Shell Finish Thickness
100µin (2.54µm)
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
9
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
1 (DE, E)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.37600kr.53.76
25kr.5.03920kr.125.98
50kr.4.79680kr.239.84
100kr.4.56730kr.456.73
250kr.4.28128kr.1,070.32
540kr.4.05456kr.2,189.46
1.080kr.3.86100kr.4,169.88
2.700kr.3.61927kr.9,772.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500