Similar
Similar
Similar



L777HDAH26POL2 | |
|---|---|
DigiKey Part Number | L777HDAH26POL2-ND |
Manufacturer | |
Manufacturer Product Number | L777HDAH26POL2 |
Description | CONN D-SUB HD PLUG 26P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777HDAH26POL2 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090928-P264VLF | Amphenol CS (FCI) | 2.045 | 609-4028-ND | kr.25.99000 | Similar |
| 10090928-P264XLF | Amphenol CS (FCI) | 1.777 | 609-4029-ND | kr.24.92000 | Similar |
| 10090928-P266VLF | Amphenol CS (FCI) | 0 | 10090928-P266VLF-ND | kr.18.58892 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.17.93959 | kr.10,046.17 |
| Unit Price without VAT: | kr.17.93959 |
|---|---|
| Unit Price with VAT: | kr.22.42449 |










