15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
L17H2J70131
L17H2J70131
L17H2J70131
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17H2J70131

DigiKey Part Number
L17H2J70131-ND
Manufacturer
Manufacturer Product Number
L17H2J70131
Description
CONN D-SUB PLG/RCPT 15P R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H2J70131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
3, 3
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E) High Density
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.57.38000kr.57.38
10kr.48.76100kr.487.61
25kr.45.70360kr.1,142.59
50kr.43.52160kr.2,176.08
100kr.41.44460kr.4,144.46
250kr.38.85052kr.9,712.63
630kr.36.39965kr.22,931.78
1.260kr.34.66435kr.43,677.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.57.38000
Unit Price with VAT:kr.71.72500