
G832MB110803322HR | |
|---|---|
DigiKey Part Number | 664-G832MB110803322HRTR-ND - Tape & Reel (TR) 664-G832MB110803322HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB110803322HR |
Description | BTB 80P P=0.8MM PLUG H=5.7MM 8U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB110803322HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 8mm, 10mm, 14mm, 18mm |
Number of Positions 80 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.18.31600 | kr.183.16 |
| 100 | kr.15.56410 | kr.1,556.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.76959 | kr.27,539.18 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

