
FLHT3C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHT3C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHT3C008A0 |
Description | 3 POSITION,PLUG TO PLUG,SOCKET,D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHT3C008A0 Models |
Category | Number of Positions 3 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Connector Type Plug to Plug | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.36000 | kr.38.36 |
| 10 | kr.32.59400 | kr.325.94 |
| 25 | kr.30.54880 | kr.763.72 |
| 50 | kr.29.08920 | kr.1,454.46 |
| 100 | kr.27.70070 | kr.2,770.07 |
| 300 | kr.25.63473 | kr.7,690.42 |
| 600 | kr.24.41175 | kr.14,647.05 |
| 1.200 | kr.23.24762 | kr.27,897.14 |
| 2.700 | kr.21.95634 | kr.59,282.12 |
| Unit Price without VAT: | kr.38.36000 |
|---|---|
| Unit Price with VAT: | kr.47.95000 |

