6E17Y037SAJ220E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.175.63047
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.25.85680
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.35.97244
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.56.85800
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6E17Y037SAJ220E

DigiKey Part Number
6E17Y037SAJ220E-ND
Manufacturer
Manufacturer Product Number
6E17Y037SAJ220E
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.