




17EHD044SAA000 | |
|---|---|
DigiKey Part Number | 664-17EHD044SAA000-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD044SAA000 |
Description | CONN D-SUB HD RCPT 44P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 17EHD044SAA000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.32000 | kr.26.32 |
| 10 | kr.22.37500 | kr.223.75 |
| 25 | kr.20.97280 | kr.524.32 |
| 50 | kr.19.97040 | kr.998.52 |
| 100 | kr.19.01720 | kr.1,901.72 |
| 250 | kr.17.82652 | kr.4,456.63 |
| 500 | kr.16.97588 | kr.8,487.94 |
| 1.500 | kr.16.95869 | kr.25,438.03 |
| Unit Price without VAT: | kr.26.32000 |
|---|---|
| Unit Price with VAT: | kr.32.90000 |















