
12402405E402A | |
|---|---|
DigiKey Part Number | 664-12402405E402ATR-ND - Tape & Reel (TR) 664-12402405E402ACT-ND - Cut Tape (CT) 664-12402405E402ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402405E402A |
Description | USB3.2 GEN2 TYPE C, PLUG, LENGTH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 12402405E402A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 10 | kr.5.09600 | kr.50.96 |
| 25 | kr.4.77560 | kr.119.39 |
| 50 | kr.4.54720 | kr.227.36 |
| 100 | kr.4.32920 | kr.432.92 |
| 250 | kr.4.05784 | kr.1,014.46 |
| 500 | kr.3.86406 | kr.1,932.03 |
| 1.000 | kr.3.67953 | kr.3,679.53 |
| 2.500 | kr.3.44918 | kr.8,622.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.17755 | kr.25,420.40 |
| 16.000 | kr.3.02603 | kr.48,416.48 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |



