
43-23067 | |
|---|---|
DigiKey Part Number | 626-43-23067-ND |
Manufacturer | |
Manufacturer Product Number | 43-23067 |
Description | M12X1 5POS MALE ASSEMBLY BAYONET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.04000 | kr.232.04 |
| 10 | kr.197.24200 | kr.1,972.42 |
| 30 | kr.182.53333 | kr.5,476.00 |
| 50 | kr.176.07500 | kr.8,803.75 |
| 100 | kr.167.67850 | kr.16,767.85 |
| 250 | kr.157.19396 | kr.39,298.49 |
| Unit Price without VAT: | kr.232.04000 |
|---|---|
| Unit Price with VAT: | kr.290.05000 |

