17-150154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-150154

DigiKey Part Number
17-150154-ND
Manufacturer
Manufacturer Product Number
17-150154
Description
COUPLER RJ45 CAT.6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Cap (Cover), Circular Bayonet Coupling, Industrial Environments
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Copper Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.346.75000kr.346.75
10kr.294.75200kr.2,947.52
30kr.272.77700kr.8,183.31
50kr.263.12780kr.13,156.39
100kr.250.58310kr.25,058.31
250kr.238.16624kr.59,541.56
Manufacturers Standard Package
Unit Price without VAT:kr.346.75000
Unit Price with VAT:kr.433.43750