




L717DD50P | |
|---|---|
DigiKey Part Number | L717DD50P-ND |
Manufacturer | |
Manufacturer Product Number | L717DD50P |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DD50P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.53000 | kr.107.53 |
| 10 | kr.91.39700 | kr.913.97 |
| 25 | kr.85.67120 | kr.2,141.78 |
| 50 | kr.81.58320 | kr.4,079.16 |
| 200 | kr.73.98465 | kr.14,796.93 |
| 400 | kr.70.45673 | kr.28,182.69 |
| 600 | kr.68.47253 | kr.41,083.52 |
| Unit Price without VAT: | kr.107.53000 |
|---|---|
| Unit Price with VAT: | kr.134.41250 |









