Parametric Equivalent



MP-6ARJ45SNNG-007 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNG-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.40000 | kr.85.40 |
| 10 | kr.72.59500 | kr.725.95 |
| 25 | kr.68.04760 | kr.1,701.19 |
| 50 | kr.64.79920 | kr.3,239.96 |
| 100 | kr.61.70780 | kr.6,170.78 |
| 250 | kr.57.84644 | kr.14,461.61 |
| 500 | kr.55.08842 | kr.27,544.21 |
| 1.000 | kr.52.46256 | kr.52,462.56 |
| Unit Price without VAT: | kr.85.40000 |
|---|---|
| Unit Price with VAT: | kr.106.75000 |




