



TG020160B000G | |
|---|---|
DigiKey Part Number | TG020160B000G-ND |
Manufacturer | |
Manufacturer Product Number | TG020160B000G |
Description | TERM BLOCK 2POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| 10 | kr.3.10200 | kr.31.02 |
| 25 | kr.2.70640 | kr.67.66 |
| 50 | kr.2.43820 | kr.121.91 |
| 100 | kr.2.20200 | kr.220.20 |
| 250 | kr.1.94324 | kr.485.81 |
| 500 | kr.1.78614 | kr.893.07 |
| 2.000 | kr.1.55603 | kr.3,112.06 |
| 6.000 | kr.1.43609 | kr.8,616.54 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |




