


D38999/26MH53SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26MH53SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MH53SN(LC) |
Description | STRAIGHT PLUG HOUSING LESS CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Composite |
Part Status Active | Shell Material Composite |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 53 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-53 | Note Contacts Sold Separately |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,172.14000 | kr.1,172.14 |
| 10 | kr.996.42600 | kr.9,964.26 |
| 25 | kr.934.12040 | kr.23,353.01 |
| 50 | kr.889.60340 | kr.44,480.17 |
| Unit Price without VAT: | kr.1,172.14000 |
|---|---|
| Unit Price with VAT: | kr.1,465.17500 |

