
D38999/26FG29SE | |
|---|---|
DigiKey Part Number | 1178-D38999/26FG29SE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FG29SE |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 27 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A, 23A |
Shell Size - Insert 21-29 | Voltage Rating 600VAC, 850VDC |
Shell Size, MIL G | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation E | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.4,491.53400 | kr.22,457.67 |
| Unit Price without VAT: | kr.4,491.53400 |
|---|---|
| Unit Price with VAT: | kr.5,614.41750 |

