Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TE35PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TE35PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TE35PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Durmalon™ |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FE35AN | Amphenol Aerospace Operations | 4 | 1178-D38999/20FE35AN-ND | kr.108.74000 | Parametric Equivalent |
| D38999/20GE35AN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE35AN-ND | kr.456.44667 | Parametric Equivalent |
| D38999/20GE35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE35PN(LC)-ND | kr.355.67333 | Parametric Equivalent |
| D38999/20WE35AN | Amphenol Aerospace Operations | 1 | 1178-D38999/20WE35AN-ND | kr.108.74000 | Parametric Equivalent |
| D38999/20WE35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WE35PN(LC)-ND | kr.31.87040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.1,579.55714 | kr.11,056.90 |
| Unit Price without VAT: | kr.1,579.55714 |
|---|---|
| Unit Price with VAT: | kr.1,974.44643 |




