Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GC35SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GC35SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GC35SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 22 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GC35BN | Amphenol Aerospace Operations | 0 | 1178-D38999/24GC35BN-ND | kr.3,679.42000 | Parametric Equivalent |
| D38999/24WC35BN | Amphenol Aerospace Operations | 10 | 1178-D38999/24WC35BN-ND | kr.1,231.42000 | Parametric Equivalent |
| D38999/24WC35SNLC | Amphenol Aerospace Operations | 26 | D38999/24WC35SNLC-ND | kr.223.68000 | Parametric Equivalent |
| D38999/24ZC35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24ZC35SN(LC)-ND | kr.1,946.86667 | Parametric Equivalent |
| DTS24F13-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35BN[V001]-ND | kr.1,172.21763 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,225.40000 | kr.12,676.20 |
| Unit Price without VAT: | kr.4,225.40000 |
|---|---|
| Unit Price with VAT: | kr.5,281.75000 |



