Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WD97PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WD97PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD97PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 12 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20WD97AN | Amphenol Aerospace Operations | 10 | 1178-D38999/20WD97AN-ND | kr.1,091.18000 | Parametric Equivalent |
| DTS20F15-97AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97AN[V001]-ND | kr.1,147.32060 | Parametric Equivalent |
| DTS20F15-97PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97PN-6149[V001]-ND | kr.1,147.32060 | Parametric Equivalent |
| DTS20T15-97PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-97PN-6149V001-ND | kr.1,524.39090 | Parametric Equivalent |
| DTS20W15-97AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97AN[V001]-ND | kr.1,148.10170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.902.54720 | kr.90,254.72 |
| Unit Price without VAT: | kr.902.54720 |
|---|---|
| Unit Price with VAT: | kr.1,128.18400 |


