Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WD97PD(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WD97PD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD97PD(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 12 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-97AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97AD[V001]-ND | kr.1,237.14580 | Parametric Equivalent |
| DTS20F15-97PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97PD-6149[V001]-ND | kr.942.38270 | Parametric Equivalent |
| DTS20T15-97PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-97PD-6149V001-ND | kr.1,676.89830 | Parametric Equivalent |
| DTS20W15-97AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97AD[V001]-ND | kr.1,012.73580 | Parametric Equivalent |
| DTS20W15-97PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97PD-6149[V001]-ND | kr.964.25310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.923.83180 | kr.92,383.18 |
| Unit Price without VAT: | kr.923.83180 |
|---|---|
| Unit Price with VAT: | kr.1,154.78975 |

