Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TF35SA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TF35SA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TF35SA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 66 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Insert Material Thermoplastic |
Shell Size, MIL F | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GF35BA | Amphenol Aerospace Operations | 0 | 1178-D38999/20GF35BA-ND | kr.3,931.22333 | Parametric Equivalent |
| D38999/20GF35SA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20GF35SA(LC)-ND | kr.2,885.33333 | Parametric Equivalent |
| DTS20F19-35BA | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35BA-ND | kr.1,334.78180 | Parametric Equivalent |
| DTS20F19-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35BA[V001]-ND | kr.882.21100 | Parametric Equivalent |
| DTS20F19-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35SA-6149[V001]-ND | kr.1,086.88400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.1,681.09333 | kr.10,086.56 |
| Unit Price without VAT: | kr.1,681.09333 |
|---|---|
| Unit Price with VAT: | kr.2,101.36666 |

