
D38999/20TC4PN | |
|---|---|
DigiKey Part Number | 1178-D38999/20TC4PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TC4PN |
Description | WALL MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,956.33000 | kr.1,956.33 |
| 10 | kr.1,663.15300 | kr.16,631.53 |
| 25 | kr.1,559.18360 | kr.38,979.59 |
| Unit Price without VAT: | kr.1,956.33000 |
|---|---|
| Unit Price with VAT: | kr.2,445.41250 |

