Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GD18BN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GD18BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GD18BN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 18 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-18 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-18BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18BN[V001]-ND | kr.1,173.68240 | Parametric Equivalent |
| DTS20F15-18SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18SN-6149[V001]-ND | kr.831.72880 | Parametric Equivalent |
| DTS20T15-18SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-18SN-6149V001-ND | kr.1,812.51470 | Parametric Equivalent |
| DTS20W15-18BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-18BN[V001]-ND | kr.981.82830 | Parametric Equivalent |
| TVP00RW1518SNW52LC | Amphenol PCD | 0 | 623-TVP00RW1518SNW52LC-ND | kr.649.63400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.957.65700 | kr.95,765.70 |
| Unit Price without VAT: | kr.957.65700 |
|---|---|
| Unit Price with VAT: | kr.1,197.07125 |

