
D38999/20FH35AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20FH35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FH35AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 100 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-35 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,013.32000 | kr.1,013.32 |
| 10 | kr.861.40300 | kr.8,614.03 |
| 25 | kr.807.53600 | kr.20,188.40 |
| 50 | kr.769.04960 | kr.38,452.48 |
| Unit Price without VAT: | kr.1,013.32000 |
|---|---|
| Unit Price with VAT: | kr.1,266.65000 |

