2M801-007-26MT13-2SA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,175.59320
Datasheet
2M Micro-Miniature Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M801-007-26MT13-2SA

DigiKey Part Number
1178-2M801-007-26MT13-2SA-ND
Manufacturer
Manufacturer Product Number
2M801-007-26MT13-2SA
Description
2M801-PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
2M801-007-26MT13-2SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Durmalon™
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
23A
Shell Size - Insert
13-2
Operating Temperature
-65°C ~ 150°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Insert Material
Polyphenylene Sulfide (PPS)
Fastening Type
Threaded
Applications
Aerospace, Industrial, Military
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKJ1A26T13-2SAITT Cannon, LLC01003-MKJ1A26T13-2SA-NDkr.1,175.59320Similar
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
7kr.1,726.50000kr.12,085.50
Unit Price without VAT:kr.1,726.50000
Unit Price with VAT:kr.2,158.12500