


YQD120N0015 | |
|---|---|
DigiKey Part Number | 235-1269-ND |
Manufacturer | |
Manufacturer Product Number | YQD120N0015 |
Description | PTC RESET FUSE 265V 180MA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 1.2 A | |
Resistance - 25°C (Typ) | 15 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.197" T (11.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.59983 | kr.19,199.66 |
| Unit Price without VAT: | kr.9.59983 |
|---|---|
| Unit Price with VAT: | kr.11.99979 |

