


YM120D170R250 | |
|---|---|
DigiKey Part Number | 235-1267-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YM120D170R250 |
Description | PTC RESET FUSE 265V 161MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 161 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 1.1 A |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Resistance - 25°C (Typ) 25 Ohms |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.335" Dia x 0.177" T (8.50mm x 4.50mm) |
Voltage - Max 265V | Height - Seated (Max) 0.433" (11.00mm) |
Current - Hold (Ih) (Max) 161 mA | Lead Spacing 0.200" (5.08mm) |
Current - Trip (It) 228 mA | Base Product Number |

