RTS103C1R5M6L102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS103C1R2M5L201

DigiKey Part Number
45-RTS103C1R2M5L201-ND
Manufacturer
Manufacturer Product Number
RTS103C1R2M5L201
Description
RING TERMINAL TEMP, 10K 2%, M5 L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
75 mW
Length - Lead Wire
7.87" (200.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.512
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.48000kr.13.48
5kr.11.99800kr.59.99
10kr.11.44200kr.114.42
25kr.10.78680kr.269.67
50kr.10.33940kr.516.97
100kr.9.92910kr.992.91
500kr.9.10392kr.4,551.96
1.000kr.8.79670kr.8,796.70
5.000kr.8.27520kr.41,376.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.48000
Unit Price with VAT:kr.16.85000