
RTS103C1R2M35L151 | |
|---|---|
DigiKey Part Number | 45-RTS103C1R2M35L151-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R2M35L151 |
Description | RING TERMINAL TEMP, 10K 2%, M3.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.03000 | kr.13.03 |
| 5 | kr.11.57200 | kr.57.86 |
| 10 | kr.11.03600 | kr.110.36 |
| 25 | kr.10.40000 | kr.260.00 |
| 50 | kr.9.96660 | kr.498.33 |
| 100 | kr.9.56860 | kr.956.86 |
| 500 | kr.8.76954 | kr.4,384.77 |
| 1.000 | kr.8.47214 | kr.8,472.14 |
| 5.000 | kr.7.94414 | kr.39,720.70 |
| Unit Price without VAT: | kr.13.03000 |
|---|---|
| Unit Price with VAT: | kr.16.28750 |

