Ceramic PTC Resettable Fuse 12V 190 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 12V 190 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL3005-10-110-12-PTF

DigiKey Part Number
235-1151-ND
Manufacturer
Manufacturer Product Number
RL3005-10-110-12-PTF
Description
PTC RESET FUSE 12V 190MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 12V 190 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Trip (It)
290 mA
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Resistance - 25°C (Typ)
10 Ohms
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.350" Dia x 0.150" T (8.90mm x 3.80mm)
Type
Ceramic
Height - Seated (Max)
0.350" (8.89mm)
Voltage - Max
12V
Lead Spacing
0.250" (6.35mm)
Current - Hold (Ih) (Max)
190 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.